
16-position, single-row, straight, natural colored wire housing for wire-to-board applications. Features female socket contacts with a 2.5mm pitch, designed for crimp termination of 20-26 AWG wire. Offers mating alignment, connector lock, and mating retention. Operates within a -67°C to 221°C temperature range and has a 250V AC voltage rating. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1-1744417-6 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 9.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.7mm |
| Housing Color | Natural |
| Length | 1.66239inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1744417-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
