16-position shrouded header for wire-to-board applications, featuring a 2.5mm pitch and vertical, top-entry, through-hole mounting. Contacts are copper alloy with tin plating, rated for 4.5A and 250V AC, with a straight male pin contact style. The nylon housing is natural colored, with a height of 8.8mm and length of 42.5mm. This RoHS and ELV compliant component operates from -67°C to 221°C and meets UL94 V-0 flammability rating.
TE Connectivity 1-1744418-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 0.133inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1744418-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.