Vertical shrouded header for wire-to-board applications, featuring 14 positions and 14 contacts with a 2.5mm pitch. This male pin connector offers a 4.5A contact current rating, copper alloy contacts with bright tin plating, and a straight contact style. Designed for through-hole mounting with a kinked pin termination, it operates within a temperature range of -67°C to 221°C and boasts a UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 1-1744439-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Housing Color | White |
| Length | 1.465inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 0.133inch |
| Termination | Kinked Pin |
| Width | 9.58mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1744439-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.