13-position, single-row wire-to-board header with a 2.5mm pitch. Features right-angle, through-hole mounting with kinked pin termination and a 3.2mm tail length. Offers a 4.5A contact current rating with tin-plated copper alloy male pin contacts and tin bright finish. Constructed with a natural nylon housing and insulation, rated UL94 V-0 for flammability, operating from -67°C to 221°C. Includes PCB mount retention and mating alignment, with a 250-piece box packaging.
TE Connectivity 1-1744446-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 7.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.032um |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 250V |
| Width | 12.6mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1744446-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.