11-position, single-row male pin header for wire-to-board applications. Features a 3.96mm pitch and 0.156-inch spacing, with a 10A contact current rating. Constructed with brass contacts plated in tin, offering a 7.7mm mating length and 0.145-inch tail length for solder termination. This vertical, through-hole mounted component has a natural housing color and operates within a -25°C to 105°C temperature range. Compliant with ELV and UL94 V-0 flammability rating.
TE Connectivity 1-1744489-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.323inch |
| Housing Color | Natural |
| Length | 43.56mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Tail Length | 0.145inch |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1744489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.