TE Connectivity 1-174662-1 technical specifications.
| Color | Natural |
| Depth | 10.1mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29mm |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | EconoSeal J Mark II 070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174662-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.