Two-position, red wire housing for power applications, featuring a 7.92mm pitch and male tab contacts. This connector system offers wire-to-board connectivity with a 10A contact current rating and tin plating. Designed for free-hanging mounting, it includes contact retention, mating alignment, and mating retention features. The housing is UL94 V-0 flammability rated and operates within a temperature range of -22°C to 221°C.
TE Connectivity 1-1747050-2 technical specifications.
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Red |
| Length | 0.531336inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 7.92mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.