Two-position, single-row wire housing with 2.5mm pitch, designed for cable mounting. Features a red housing color, copper alloy female socket contacts, and a male connector gender. This wire-to-wire connector system offers mating connector lock and retention, with a maximum operating temperature of 221°C and a UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 1-1747066-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.28inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 7.1mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747066-2 to view detailed technical specifications.
No datasheet is available for this part.