
2-position, 1-row shrouded header for wire-to-board applications. Features 2.5mm pitch, vertical orientation, and through-hole mounting with solder termination. Brass contacts with gold and tin plating offer a 3A current rating. Housing is red, UL94 V-0 rated, and operates from -22°C to 221°C. Includes mating alignment and retention, with a 0.7mm tab width and 3mm tail length.
TE Connectivity 1-1747067-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.444mm |
| Housing Color | Red |
| Length | 7.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Tab Width | 0.7mm |
| Tail Length | 3mm |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747067-2 to view detailed technical specifications.
No datasheet is available for this part.