2-position, straight, wire-to-wire receptacle connector housing with a 6.65mm pitch. Features a blue nylon construction, UL94 V-0 flammability rating, and quick connect termination. Designed for cable mounting with mating alignment and retention, operating between -40°C and 221°C. This insulated, free-hanging housing is RoHS compliant.
TE Connectivity 1-174712-6 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.65mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174712-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.