Two-position, straight orientation wire housing receptacle for cable mounting. Features a 6.65mm pitch and accepts 24AWG wire. Constructed from red nylon with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C. This insulated connector system offers wire-to-wire mating with alignment and retention, operating within a -40°C to 221°C temperature range and rated for 250V AC.
TE Connectivity 1-174712-7 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 9.6mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.65mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174712-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.