
Power connector with 5 positions and 5 contacts, featuring a straight, female blade socket contact style. This board-to-board connector system offers a 20A current rating and gold-plated bronze contacts for enhanced conductivity. Designed for through-hole mounting with a vertical PCB orientation, it operates within a temperature range of -67°C to 221°C and supports a 250V operating voltage. The connector is shrouded, halogen-free, and UL94 V-0 flammability rated.
TE Connectivity 1-1747147-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 20A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Style | Straight |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.551inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 1.21inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic DZ5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.452inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747147-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
