
Four-position, straight, black, wire-to-wire connector housing for cable mounting. Features female socket contacts with gold-plated bronze material, rated for 24A current and 600V AC voltage. Operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. This halogen-free, RoHS-compliant component utilizes a 6.35mm pitch and accepts 12AWG wire.
TE Connectivity 1-1747276-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 24A |
| Depth | 23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.905inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.05mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.334inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747276-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.