3 Position, 1 Port, Straight, Through-Hole Header for Wire-to-Board applications. Features a 6.35mm pitch and 23A contact current rating, with a 600V voltage rating. Constructed with a copper alloy contact material and gold/tin plating, offering 0.38um plating thickness. Housing is black, UL94 V-0 flammability rated, and operates within a -67°C to 221°C temperature range. Includes mating alignment and retention, with PCB mount retention and vertical mounting orientation.
TE Connectivity 1-1747277-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 23A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.429inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.8mm |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Blade Pin |
| Current Rating | 24A |
| Depth | 10.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.8mm |
| Housing Color | Black |
| Length | 28.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 6.35mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Series | Dynamic D-4200, AMP |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747277-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.