TE Connectivity 1-174731-4 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-174731-4 to view detailed technical specifications.
No datasheet is available for this part.