Four-position, single-row wire-to-wire connector housing with straight, cable mount orientation. Features a 6.35mm pitch and accepts 12AWG wire gauge with crimp termination. Rated for 600V AC, this black, male connector housing operates from -67°C to 221°C. UL recognized and compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 1-1747414-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 33.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 1.318inch |
| Housing Color | Black |
| Length | 32.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 13.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747414-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.