TE Connectivity 1-1747501-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 24A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.3mm |
| Insulation Diameter | 3.75mm |
| Length | 1inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 4.7mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.