3-position, 1-row wire-to-wire connector housing with straight orientation and tab contact type. Features a 6.35mm pitch, 33.5mm height, 13.8mm width, and 1.811-inch length. Rated UL94 V-0 for flammability and operates between -67°C and 221°C. Black housing is RoHS and ELV compliant, with UL approval.
TE Connectivity 1-1747535-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 33.5mm |
| Housing Color | Black |
| Length | 1.811inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-4200, AMP |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747535-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.