
Four-position, straight, wire-to-wire connector housing with a 6.35mm pitch. Features a black, panel or cable mountable design with a UL94 V-0 flammability rating. This halogen-free, RoHS compliant component operates within a temperature range of -67°C to 221°C. Designed for crimp termination of tab contacts.
TE Connectivity 1-1747535-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 33.5mm |
| Housing Color | Black |
| Length | 2.086inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747535-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.