4-position, 2-row wire-to-wire connector housing with straight orientation and tab contacts. Features a black housing, 10.16mm pitch, and 47mm height. Rated for 16AWG wire, this panel-mount component operates between -67°C and 221°C, is UL recognized, Halogen Free, and RoHS compliant with UL94 V-0 flammability.
TE Connectivity 1-1747820-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 47mm |
| Housing Color | Black |
| Length | 1.332inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.89inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747820-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.