Four-position, two-row wire-to-wire connector housing featuring a straight, panel or cable mount orientation. This black, halogen-free housing offers a 10.16mm pitch and 28.32mm width, with a 47mm height and 1.85-inch length. Designed for female socket contacts with crimp termination, it operates within a -67°C to 221°C temperature range and boasts UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in bags of 75.
TE Connectivity 1-1747822-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 47mm |
| Housing Color | Black |
| Length | 1.85inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5300 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 28.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747822-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.