Surface mount LGA socket with 771 positions for signal applications. Features copper alloy contacts with gold plating and a thermoplastic body. Designed for board-to-board connectivity, this female socket offers a 500mA contact current rating and operates within a -25°C to 100°C temperature range. It is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 1-1747890-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | LGA |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 60.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Solder |
| Number of Contacts | 771 |
| Number of Positions | 771 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.