TE Connectivity 1-1747890-2 technical specifications.
| Package/Case | LGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 60.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 58mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Solder |
| Number of Contacts | 771 |
| Number of Positions | 771 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747890-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.