3-position, 1-row wire-to-wire connector housing with a 3.5mm pitch. Features straight orientation, natural color, and PBT body material with UL94 HB flammability rating. Designed for signal applications with female socket contacts and a 1.8mm mating tab width. Operates within a temperature range of -22°C to 221°C, suitable for cable mounting and free-hanging applications.
TE Connectivity 1-174921-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.626inch |
| Hybrid Connector | No |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174921-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.