
6-position, straight orientation wire housing for discrete wire termination. Features a 3.5mm pitch and male gender, accepting crimp contact types. This cable mount connector offers a white housing with a UL94 V-2 flammability rating and a maximum operating temperature of 105°C. It includes a mating connector lock and is RoHS and ELV compliant.
TE Connectivity 1-174930-1 technical specifications.
| Color | White |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | White |
| Keyed | No |
| Length | 24.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.