8-position, 2-row wire housing for signal applications, featuring a straight, cable mount orientation and female gender. This rectangular connector system utilizes tab contacts with a 1.8mm mating tab width and supports a 14A current rating. Constructed from PBT material, it offers a temperature range of -22°C to 221°C and is UL94 V-2 flammability rated. The housing is polarized, white in color, and designed for crimp termination.
TE Connectivity 1-174937-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 31.4mm |
| Hybrid Connector | No |
| Length | 39mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.