20-position, 2-row straight male wire housing for signal applications. Features a PBT body, white housing color, and accepts 1.8mm mating tab width contacts. Designed for panel mounting with a wire-to-wire connector system, this component is RoHS and ELV compliant, with a UL94 V-2 flammability rating. Operating temperature range is -22°C to 221°C.
TE Connectivity 1-174938-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 31.4mm |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 2.36inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.