3-position, 1-row shrouded header receptacle for board-to-board applications. Features a 3.5mm pitch, straight, through-hole mounting orientation, and tin-plated brass contacts with a rectangular tab shape. Rated for 12V DC max, with a temperature range of -22°C to 221°C. Constructed with a PBT insulation material and a white housing, this connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-174953-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 11.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 0.484inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 0.642inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.