
High-density 6-position, 1-row receptacle header with a 3.5mm pitch, designed for signal applications. Features brass contacts with matte tin plating, a straight orientation, and solder termination. Rated for 14A current and 12V DC, with a maximum operating temperature of 221°C. Housing is white, made from UL94 V-0 rated material, and the component is lead-free and RoHS compliant. Mounts via through-hole technology with a 1.6mm PCB thickness compatibility.
TE Connectivity 1-174954-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 12.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.484inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174954-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.