6-position shrouded header with a 3.5mm pitch, designed for vertical PCB mounting via through-hole termination. Features brass contacts with tin plating for reliable mating, a PBT insulation material, and a black housing. This connector offers a current rating suitable for various applications and operates within a temperature range of -30°C to 105°C. It is lead-free and RoHS compliant, with a UL94 V-2 flammability rating.
TE Connectivity 1-174954-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174954-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.