
12-position, 2-row female header with a 3.5mm pitch, designed for signal applications. Features tin-plated brass contacts with a rectangular shape and tab termination. Constructed with PBT insulation in a natural color, this straight-oriented component offers a maximum operating temperature of 221°C and is RoHS compliant. Mounts via through-hole termination with a solder connection, suitable for 1.6mm PCB thickness.
TE Connectivity 1-174957-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 32.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174957-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
