20-position, 2-row female header with a 3.5mm pitch for board-to-board applications. Features straight, tin-plated brass rectangular tab contacts with a TIN mating finish. Constructed with a white PBT housing and natural insulation, this connector offers a 12V DC max voltage rating and operates between -22°C and 221°C. Through-hole mounting with solder termination, it is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 1-174960-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 1.839inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174960-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.