20-position, 2-row shrouded header for board-to-board applications. Features straight, through-hole mounting with a 3.5mm pitch and solder termination. Constructed with brass contacts plated in tin, offering a rectangular tab shape and a 0.64mm tab thickness. The grey PBT insulation material ensures a maximum operating temperature of 221°C and is UL94 V-0 flammability rated. Designed for signal applications with a 12V DC maximum voltage rating.
TE Connectivity 1-174960-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 15.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 1.839inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174960-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.