TE Connectivity 1-174960-7 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Yellow |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174960-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.