
Female signal contact for wire-to-wire connector systems. Features a rectangular shape, tin-plated bronze material, and a 4A current rating. Designed for crimp termination of discrete wires, accommodating 22-26AWG cable gauges. Straight orientation, unshielded, and suitable for operation between -40°C and 221°C. Packaged in strips of 20.
TE Connectivity 1-175161-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2mm |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Length | 4.7mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.