
Female signal contact for wire-to-wire connector systems, featuring a straight, cable mount orientation. Designed for discrete wire, this crimp termination contact supports wire gauges from 24AWG to 28AWG. It boasts a 15A current rating, gold plating over a copper alloy with nickel underplate, and a maximum operating temperature of 221°C. This component is RoHS and ELV compliant, UL94 V-0 flammability rated, and supplied on tape and reel.
TE Connectivity 1-175194-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D-3000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175194-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.