Automotive-grade female signal and power contact for wire-to-wire connector systems. Features a 15A current rating, copper alloy construction with bright tin plating, and a straight, unshielded design. Suitable for discrete wire termination with a 24-28AWG range and 1.4mm insulation diameter. Operates across a wide temperature range of -67°C to 221°C, is lead-free, RoHS compliant, and UL94 V-0 flammability rated. Supplied on tape and reel for efficient assembly.
TE Connectivity 1-175194-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175194-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.