Female, straight, wire-to-wire connector with a 10A contact current rating. Features gold-plated copper alloy contacts with nickel underplate, designed for discrete wire termination via crimp. Suitable for insulation diameters up to 2.6mm and wire gauges from 20 to 24AWG. Operating temperature range is -67°C to 221°C. This assembly tool is UL94 V-0 flammability rated and lead-free.
TE Connectivity 1-175195-2 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Material | Copper Alloy |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D-3000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175195-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.