
Signal socket contact for wire-to-wire connector systems, featuring a straight, non-insulated, female design. This crimp termination contact is constructed from copper alloy with bright tin plating over a nickel underplate, rated for 10A and 250V operating voltage. It accommodates discrete wire types with a gauge range of 12-10AWG and a maximum insulation diameter of 2.6mm. Operating within a temperature range of -67°C to 221°C, this component is RoHS compliant and packaged on tape and reel.
TE Connectivity 1-175195-5 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Material | Copper Alloy |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175195-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.