Female signal contact for wire-to-wire connector systems. Features a 15A current rating, copper alloy construction with bright tin plating, and a 0.7-inch length. Designed for crimp termination of discrete wires from 24 to 28 AWG, with an insulation diameter of 1.4mm. Operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 1-175216-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175216-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.