
Female wire-to-wire socket connector for discrete wires, featuring a 15A current rating and gold-plated copper alloy contacts. Designed for 20-24AWG wire gauges, this straight, unshielded connector utilizes a crimp termination method. It operates within a temperature range of -67°C to 221°C and boasts a UL94 V-0 flammability rating, with nickel underplating for enhanced durability.
TE Connectivity 1-175217-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175217-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
