TE Connectivity 1-175411-1 technical specifications.
| Gender | Female |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.