
This 14-position 2-row surface mount header from TE Connectivity features a black housing with a brass contact material and tin plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The header is packaged in a rail/tube format with 20250 units per package and is RoHS compliant. It is suitable for use in applications where a high level of reliability and durability is required.
TE Connectivity 1-175635-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 20250 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175635-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.