
Standard D-Subminiature Plug, Male, 104 positions across 5 rows, featuring copper alloy contacts with gold plating for signal transmission. This free-hanging, cable-mount connector utilizes crimp termination and a straight orientation. Constructed with a steel shell, size 6, and zinc plating, it operates within a temperature range of -55°C to 105°C. The component is RoHS and ELV compliant, manufactured with lead-free materials.
TE Connectivity 1-1757823-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.81mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1757823-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
