High-density D-Subminiature receptacle connector featuring 104 signal contacts made of copper alloy with gold plating. This straight, female connector offers a free-hanging, cable mount with crimp termination. It operates within a temperature range of -55°C to 105°C and is housed in a zinc-plated steel shell of size 6. Compliant with RoHS and ELV directives, this connector is designed for demanding applications.
TE Connectivity 1-1757824-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1757824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.