16-position, 16-contact signal connector for cable-to-board applications. Features a straight, through-hole mount with a 0.05-inch pitch and 1.27mm terminal spacing. Bronze contacts with gold plating offer a 1.5A current rating. The black, UL94 V-0 rated housing operates from -4°C to 176°C. This female connector is RoHS and ELV compliant.
TE Connectivity 1-1761183-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761183-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.