
Shielded, straight, cable mount RJ11 connector with 6 positions and 6 loaded contacts. Features a 1.5A contact current rating and gold-plated copper alloy contacts. Operating temperature range from -4°C to 176°C, with a 30V voltage rating. Designed for signal applications with a 0.05-inch pitch and accommodates 24AWG flat wire.
TE Connectivity 1-1761184-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.61mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Length | 19.4mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761184-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
