
Eight-position, eight-contact modular plug assembly for signal applications. Features a straight, cable-mount orientation with a 0.05-inch pitch. Constructed with a polycarbonate housing in grey and clear, utilizing copper alloy contacts with gold plating. Rated for 1.5A contact current and 30V voltage, accommodating 24AWG flat wire. Shielded design with a maximum operating temperature of 176°C.
TE Connectivity 1-1761184-3 technical specifications.
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.61mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Housing Color | Grey |
| Length | 21.95mm |
| Material | Polycarbonate |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761184-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.