RJ11 Receptacle, 4 Position, 4 Contact, 1 Port, Right Angle, Through Hole mount connector for signal applications. Features a 1.5A current rating, gold-plated bronze contacts, and a 2.54mm pitch. Designed for cable-to-board connectivity with a shielded, black housing. Operates within a temperature range of -4°C to 176°C and meets UL94 V-0 flammability standards.
TE Connectivity 1-1761186-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.