
Right-angle, 6-position, 6-conductor RJ11 connector for cable-to-board applications. Features a 1.5A contact current rating, gold-plated bronze contacts, and a 0.05-inch pitch. This shielded, through-hole mounted component offers a 176°C maximum operating temperature and is UL94 V-0 flammability rated. Designed for signal applications, it is lead-free and RoHS compliant.
TE Connectivity 1-1761199-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.51mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 931 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761199-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.